Bott 1 Door, 4 Drawer Steel Floor Standing Cabinet 1 m 650mm, 750 mm
- RS Stock No.:
- 662-550
- Mfr. Part No.:
- 40027023.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP109,300.89
(exc. VAT)
PHP122,417.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,300.89 |
*price indicative
- RS Stock No.:
- 662-550
- Mfr. Part No.:
- 40027023.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 4 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 650mm | |
| Height | 1m | |
| Depth | 750mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 4 | ||
Wheeled No | ||
Material Steel | ||
Width 650mm | ||
Height 1m | ||
Depth 750mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer-door cabinet is designed to provide an efficient and durable storage solution for a wide array of tools and supplies. With its robust, reinforced steel construction, this cabinet can withstand heavy usage and offers a total capacity of up to 1.5 tonnes. The cabinet features four 100% extension drawers, allowing easy access to contents while offering a generous load capacity of 75kg per drawer. Finished in a sleek light grey powder coat, this cabinet not only ensures longevity but also presents a professional appearance suitable for any workshop environment. Additionally, the cupboard section features a single perfo-lined door, enhancing both accessibility and organisation to optimise space in any setting.
Constructed from heavy duty sheet steel for increased durability
Four drawers with 100% extension for easy access and visibility
Adjustable drawer heights accommodate various storage needs
Perfo lined door enables efficient organisation and storage of tools
Finished in a durable powder coat paint for long lasting protection
Light grey colour enables seamless integration into modern workspaces
