Bott 1 Door, 2 Drawer Steel Floor Standing Cabinet 700 mm 650mm, 750 mm
- RS Stock No.:
- 663-331
- Mfr. Part No.:
- 40027001.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP73,171.35
(exc. VAT)
PHP81,951.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,171.35 |
*price indicative
- RS Stock No.:
- 663-331
- Mfr. Part No.:
- 40027001.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Height | 700mm | |
| Depth | 750mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 650mm | ||
Height 700mm | ||
Depth 750mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer-door cabinet offers an intelligent storage solution, designed to organise your workspace efficiently. With a robust steel construction that supports up to 1.5 tonnes, this cabinet features two fully extending drawers, each configured for easy access. The drawer loads up to 75kg, accommodating a variety of tools and supplies securely. Complete with a perfo lined door for added versatility, this cabinet balances durability with practical design, making it an ideal addition to any workshop or professional setting. Finished in a light grey powder coating, the cabinet not only provides ample storage but also lends an attractive and contemporary touch to your space. Its compact dimensions of 650mm wide, 750mm deep, and 700mm high make it suitable for tighter areas without sacrificing functionality.
Constructed from heavy duty sheet steel for maximum durability
Features two drawers with 100% extension for full access to contents
Each drawer has a load capacity of 75kg ideal for storing heavy tools
Includes a practical perfo lined door to maximise storage options
Finished in durable powder coating in RAL 7035 light grey for aesthetic appeal
Compact dimensions ensure it fits in various environments whilst offering ample storage space
Designed specifically for professional workshops and industrial settings
