Bott 1 Door, 2 Drawer Steel Floor Standing Cabinet 700 mm 650mm, 650 mm
- RS Stock No.:
- 662-540
- Mfr. Part No.:
- 40019021.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP71,685.14
(exc. VAT)
PHP80,287.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,685.14 |
*price indicative
- RS Stock No.:
- 662-540
- Mfr. Part No.:
- 40019021.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 650mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet offers an ideal solution for effective storage in a robust design. This cabinet features heavy-duty, reinforced steel construction, ensuring it withstands the rigors of everyday use while providing a remarkable total capacity of up to 1.5 tones. With two drawers designed for optimal organization one at 75mm and another at 100mm in height it caters to various storage needs. Finished in a durable powder coat paint, this cabinet not only exudes a modern aesthetic with its striking crimson red and light grey tones, but also delivers longevity and resilience against wear. Its compact dimensions of 650x650x700mm make it a versatile addition, suitable for numerous environments including workshops and offices.
Sturdy reinforced steel housing for enhanced durability
Dual drawers enable efficient organization tailored to user needs
High load capacity of 75kg ensures safe storage of heavy items
Smooth 100% extension drawers facilitate easy access to contents
