Bott 1 Door, 4 Drawer Steel Floor Standing Storage Cabinet 1 m 650mm, 750 mm
- RS Stock No.:
- 661-364
- Mfr. Part No.:
- 40027023.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP109,300.89
(exc. VAT)
PHP122,417.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,300.89 |
*price indicative
- RS Stock No.:
- 661-364
- Mfr. Part No.:
- 40027023.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 4 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Height | 1m | |
| Depth | 750mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 4 | ||
Wheeled No | ||
Material Steel | ||
Width 650mm | ||
Standards/Approvals No | ||
Height 1m | ||
Depth 750mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer-door cabinet is expertly designed to accommodate various storage needs while ensuring durability and aesthetic appeal. Featuring a robust, reinforced steel construction, this cabinet boasts a remarkable total capacity of up to 1.5 tonnes, making it perfect for heavy-duty applications. With four fully extending drawers, configured in an optimal height arrangement, accessing your tools and supplies has never been easier. The attractive powder-coated finish in crimson red and light grey not only adds a touch of style but also enhances resistance to wear and tear. Ideal for workshops, garages, or industrial environments, this cabinet merges functionality with a contemporary design, ensuring that your workspace remains organised and efficient.
Constructed from heavy duty sheet steel for enhanced durability
Features four drawers with 100% extension for easy access
Offers a drawer load capacity of 75 kg to accommodate various items
Includes a cupboard section with a perforated lined door for added versatility
Finished in a premium powder coat for long lasting protection
Drawer heights designed for optimal organisation of tools and equipment
