Bott 1 Door, 4 Drawer Steel Floor Standing Storage Cabinet 840 mm 2m, 750 mm
- RS Stock No.:
- 662-138
- Mfr. Part No.:
- 41002058.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP172,597.93
(exc. VAT)
PHP193,309.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP172,597.93 |
*price indicative
- RS Stock No.:
- 662-138
- Mfr. Part No.:
- 41002058.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 2m | |
| Standards/Approvals | No | |
| Depth | 750mm | |
| Height | 840mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Wheeled No | ||
Material Steel | ||
Width 2m | ||
Standards/Approvals No | ||
Depth 750mm | ||
Height 840mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with integrated storage units provides an essential solution for any workspace needing efficient organisation. Crafted with a robust steel channel framework, this versatile piece features a generous multiplex wood worktop, making it ideal for both heavy duty tasks and everyday storage. Delivered fully assembled, it includes three drawer cabinets and an open cupboard, ensuring easy access to tools and materials. The units durable powder coated finish in anthracite grey and light grey adds a modern touch, while the adjustable galvanized steel shelf accommodates diverse storage needs all designed for optimal functionality and style in busy environments.
Three drawer cabinet with effortless 100% extension slides available
Adjustable height galvanised steel shelf supports varied loads
Powder coated finish provides a resilient and easy to clean surface
Main colours offer a contemporary aesthetic to any professional setting
Three drawer heights accommodate a range of items enhancing organisation
Reinforced perfo door design optimises safety and access
Capacity for substantial weight promoting reliability in high use tasks
