Bott 1 Door, 4 Drawer Steel Floor Standing Storage Cabinet 1 m 650mm, 750 mm
- RS Stock No.:
- 661-237
- Mfr. Part No.:
- 40027023.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP109,300.89
(exc. VAT)
PHP122,417.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,300.89 |
*price indicative
- RS Stock No.:
- 661-237
- Mfr. Part No.:
- 40027023.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 4 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Depth | 750mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 4 | ||
Wheeled No | ||
Material Steel | ||
Width 650mm | ||
Standards/Approvals No | ||
Depth 750mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer-door cabinet is a versatile storage solution designed to meet the demands of both professional and personal environments. With a robust steel housing capable of supporting up to 1.5 tonnes, this cabinet provides exceptional durability and strength. The innovative layout features four extended drawers for easy access to tools and materials, alongside a cupboard section complete with a perfo lined door. Finished in a sleek powder coat paint, available in two elegant colours light grey and anthracite grey this cabinet not only offers practicality but adds a touch of modern elegance to your workspace. Its compact dimensions of 650mm width, 750mm depth, and 1000mm height make it an ideal fit for various settings.
Constructed from heavy duty sheet steel ensuring long lasting durability
Includes four drawers providing ample space for organisation
Drawers extend fully making it easy to retrieve stored items
Cabinet features a perfo lined door enhancing versatility in storage options
Finished in high quality powder coat paint for a robust attractive surface
Compact footprint makes it suitable for tight spaces without compromising on storage
