Bott 1 Door, 2 Drawer Steel Floor Standing Cabinet 800 mm 80mm, 750 mm
- RS Stock No.:
- 663-304
- Mfr. Part No.:
- 40028097.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP98,574.53
(exc. VAT)
PHP110,403.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP98,574.53 |
*price indicative
- RS Stock No.:
- 663-304
- Mfr. Part No.:
- 40028097.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Depth | 750mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 2 | ||
Wheeled No | ||
Material Steel | ||
Depth 750mm | ||
Width 80mm | ||
Standards/Approvals No | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer-door cabinet is expertly designed to offer superior storage solutions for both personal and professional spaces. With a robust steel housing capable of withstanding up to 1.5 tonnes in total capacity, it ensures durability while providing optimal organisational capabilities. The cabinet integrates 100% extension drawers, featuring a configuration of one 100mm drawer and one 175mm drawer, allowing efficient access to stored items. The cupboard section is enhanced with double perfo-lined doors for easy access. Finished in a sleek durable powder coat paint with a striking crimson red exterior, complemented by light grey accents, this cabinet not only serves functional needs but also elevates the aesthetic of any workspace. Its compact dimensions of 800x750x800mm make it an ideal solution for maximising space without compromising on style.
Heavy duty reinforced steel housing ensures long lasting performance
Features two 100% extension drawers for maximum accessibility
Cupboard section boasts double perfo lined doors for effective storage
Sleek powder coated finish in crimson red with light grey accents
Compact dimensions optimise space usage without sacrificing style
Ideal for both personal and professional environments
