Bott 2 Door, 1 Drawer Sheet Steel Floor Standing Storage Cabinet 600 mm 80mm, 750 mm
- RS Stock No.:
- 661-432
- Mfr. Part No.:
- 40028089.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP94,930.16
(exc. VAT)
PHP106,321.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,930.16 |
*price indicative
- RS Stock No.:
- 661-432
- Mfr. Part No.:
- 40028089.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 600mm | |
| Depth | 750mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 600mm | ||
Depth 750mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer-door cabinet offers an innovative storage solution designed for efficient organisation in your workspace. Crafted with a heavy-duty reinforced steel housing, this cabinet supports a remarkable total capacity of up to 1.5 tonnes, making it ideal for both industrial and commercial environments. The cabinet features an optimal configuration with one drawer that can bear up to 75kg, alongside a cupboard section characterised by double perfo lined doors. Finished in a sleek, durable powder coat in RAL 7035 light grey, it combines style with practicality. Its compact dimensions of 800x750x600mm make it a versatile addition, seamlessly fitting into various settings while maintaining a professional appearance.
Robust steel construction ensures longevity and reliability
Cupboard section includes double perfo lined doors for enhanced usability
Compact dimensions enable easy integration into any workspace
Powder coated surface provides additional resistance to wear and damage
