Bott 2 Door, 1 Drawer Sheet Steel Floor Standing Storage Cabinet 840 mm 1.5m, 750 mm
- RS Stock No.:
- 663-964
- Mfr. Part No.:
- 41002028.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP125,819.14
(exc. VAT)
PHP140,917.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,819.14 |
*price indicative
- RS Stock No.:
- 663-964
- Mfr. Part No.:
- 41002028.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Height | 840mm | |
| Standards/Approvals | No | |
| Depth | 750mm | |
| Width | 1.5m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Height 840mm | ||
Standards/Approvals No | ||
Depth 750mm | ||
Width 1.5m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with one drawer door cabinet is specifically designed to provide robust and versatile workspace solutions. Featuring a heavy duty steel channel framework, this product combines strength with integrated storage, making it ideal for both industrial and workshop environments. The 40mm multiplex wood worktop offers ample surface area for various tasks, while the pre assembled design ensures quick setup. With integrated cabinet sizes of 650x650x600mm, and a durable powder coat finish in light and anthracite grey, this storage bench not only enhances functionality but also elevates the aesthetic of any workspace.
Constructed from sheet steel for enhanced durability
Finished with a powder coated surface for easy maintenance
Integrated storage units and drawer configurations optimise space
Compact cabinet dimensions allow for efficient use of floor space
Available in an elegant combination of light grey and anthracite grey
Delivery includes fully assembled units for instant usability
Multiplex wood worktop provides a sturdy and functional working surface
Reinforced doors ensure security and longevity
Flexible drawer height options accommodate various storage needs
