Bott 1 Door, 1 Drawer Steel Floor Standing Storage Racking 840 mm 1.5m, 750 mm
- RS Stock No.:
- 663-234
- Mfr. Part No.:
- 41002039.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP108,722.26
(exc. VAT)
PHP121,768.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,722.26 |
*price indicative
- RS Stock No.:
- 663-234
- Mfr. Part No.:
- 41002039.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Racking | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Height | 840mm | |
| Standards/Approvals | No | |
| Depth | 750mm | |
| Width | 1.5m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Racking | ||
Sub Type Cupboard without Shelf | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 1 | ||
Wheeled No | ||
Material Steel | ||
Height 840mm | ||
Standards/Approvals No | ||
Depth 750mm | ||
Width 1.5m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a single drawer door cabinet is designed for efficient workspace organisation. Crafted from robust sheet steel, it features a heavy duty steel channel framework complemented by a 40mm lino worktop. The integrated storage units and half depth base shelf ensure ample space for tools and materials, while the cabinet's dimensions make it a perfect fit for various work environments. Delivered fully assembled, this bench combines durability and practicality with a sleek, light grey finish. Ideal for professional setups, it offers an appealing balance of style and functionality, making it a valuable addition to any workshop or garage.
Heavy duty steel framework provides long lasting stability
40mm lino worktop offers a durable surface for various tasks
Includes a single drawer with a 75kg load capacity for heavy tools
Smart design features integrated storage units for efficient organisation
Delivered fully assembled for immediate use saving setup time
Light grey powder coated finish ensures both durability and aesthetic appeal
