Bott 2 Door, 1 Drawer Steel Floor Standing Storage Racking 840 mm 1.5m, 750 mm
- RS Stock No.:
- 661-646
- Mfr. Part No.:
- 41002030.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP135,698.45
(exc. VAT)
PHP151,982.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,698.45 |
*price indicative
- RS Stock No.:
- 661-646
- Mfr. Part No.:
- 41002030.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Racking | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 1.5m | |
| Standards/Approvals | No | |
| Depth | 750mm | |
| Height | 840mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Racking | ||
Sub Type Cupboard without Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 1 | ||
Wheeled No | ||
Material Steel | ||
Width 1.5m | ||
Standards/Approvals No | ||
Depth 750mm | ||
Height 840mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with an integrated drawer door cabinet provides an exceptional fusion of functionality and style, designed to enhance your workspace organisation. This robust piece features a heavy duty steel channel framework with integrated storage units and a durable 40mm lino worktop, ensuring longevity and practicality. Its delivered assembled state means you can enjoy immediate use, while the spacious integrated cabinet offers impressive dimensions of 1500mm in width, 750mm in depth, and 840mm in height. The versatile combination of two reinforced doors and two drawers, coupled with a stylish colour scheme of light grey and crimson red, makes this storage bench an attractive and efficient addition to any professional setting.
Heavy duty steel channel framework ensures durability and stability
Integrated storage units maximise organisation and accessibility
Delivered fully assembled for immediate functionality
Ample drawer configuration with 100% extension slides for easy access
Ergonomically designed worktop made from resilient lino material
Reinforced doors constructed to withstand regular use
Stylish powder coat finish adds a modern touch to your workspace
Generous weight load capacity of 75kg per drawer for heavy materials
Designed to complement various professional environments seamlessly
Dual colour offering allows for personalisation based on aesthetic preference
