Bott 1 Door, 2 Drawer Steel Floor Standing Cabinet 800 mm 80mm, 525 mm
- RS Stock No.:
- 663-216
- Mfr. Part No.:
- 40012013.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP83,837.65
(exc. VAT)
PHP93,898.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,837.65 |
*price indicative
- RS Stock No.:
- 663-216
- Mfr. Part No.:
- 40012013.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 800mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 800mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet combines aesthetic appeal with practical utility, perfect for any workspace requiring efficient storage solutions. Constructed from heavy-duty, reinforced sheet steel, this robust cabinet boasts an impressive total capacity of up to 1.5 tones, ensuring durability. Its sleek design offers a cupboard with double perforated doors, complemented by two fully extending drawers, ideal for optimizing space. Finished in a durable powder coat paint, it features a striking crimson red hue along with subtle light grey accents, making it not only functional but also visually appealing. Measuring 800mm in width, 525mm in depth, and 800mm in height, this cabinet is designed to fit seamlessly into various environments while providing ample space for tools and supplies.
Heavy-duty reinforced steel housing enhances durability and strength
1.5-tonne total capacity accommodates a wide range of items
Fully extendable drawers enable easy access to contents
Two drawers with load capacities of up to 75kg cater to diverse storage needs
Designed with practicality in mind, this cabinet is ideal for both workshop and office environments
