Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 800 mm 80mm, 525 mm
- RS Stock No.:
- 663-977
- Mfr. Part No.:
- 40012013.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP83,837.65
(exc. VAT)
PHP93,898.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,837.65 |
*price indicative
- RS Stock No.:
- 663-977
- Mfr. Part No.:
- 40012013.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is designed to provide robust storage solutions for a variety of environments, combining style and functionality seamlessly. With a total capacity of up to 1.5 tones, this cabinet features a heavy-duty, reinforced steel housing, ensuring durability and reliability. Its 100% extension drawers offer easy access to stored items, featuring two drawers with different heights specifically designed to accommodate various tools and supplies. The spacious cupboard section is completed with double, perforated-lined doors, enhancing both security and organization while nestled in a sleek light grey powder-coated finish that complements any workspace. With dimensions of 800x525x800mm, this cabinet perfectly balances practicality and aesthetic appeal, making it an ideal addition to any industrial or office setting.
Constructed from sturdy sheet steel for lasting durability
Powder-coated finish provides resistance to scratches and corrosion
Two drawers with different load capacities cater for diverse storage needs
Designed with 100% extension for full accessibility to contents
Finished in a neutral light grey for versatile integration into existing interiors
