Bott 2 Door, 3 Drawer Steel Floor Standing Storage Cabinet 900 mm 80mm, 525 mm
- RS Stock No.:
- 661-562
- Mfr. Part No.:
- 40012023.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP99,896.94
(exc. VAT)
PHP111,884.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,896.94 |
*price indicative
- RS Stock No.:
- 661-562
- Mfr. Part No.:
- 40012023.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 80mm | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Steel | ||
Width 80mm | ||
Depth 525mm | ||
Standards/Approvals No | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is designed to enhance workspace organization and efficiency. This robust cabinet showcases a durable steel construction with an impressive total capacity of up to 1.5 tones, making it ideal for industrial environments. Featuring three fully extendable drawers each designed for varying load capacities the cabinet facilitates easy access to tools and supplies. The cupboard section showcases double, perforated-lined doors, offering an additional layer of storage while contributing to streamlined workspace aesthetics. Finished in a resilient powder coat paint in light grey, the cabinet not only boasts a modern look but also ensures longevity in high-demand settings.
Constructed from heavy-duty sheet steel for enhanced durability
Designed with 100% extension drawers for optimum access to contents
Each drawer has a specific load capacity, supporting diverse storage needs
Finished in a high-quality powder coat for long-lasting protection
