Bott 1 Door, 3 Drawer Steel Floor Standing Storage Cabinet 900 mm 525mm, 650 mm
- RS Stock No.:
- 661-584
- Mfr. Part No.:
- 40018043.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP84,582.83
(exc. VAT)
PHP94,732.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,582.83 |
*price indicative
- RS Stock No.:
- 661-584
- Mfr. Part No.:
- 40018043.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 900mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Steel | ||
Height 900mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Width 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet with three drawers is designed to offer robust storage solutions for various environments, supporting a total capacity of up to 1.5 tones. Built with a sturdy, reinforced steel housing, this cabinet not only ensures durability but also maximizes organizational efficiency, featuring full extension drawers that allow easy access to contents. Its sleek design merges functionality with aesthetics, available in a striking crimson red with light grey accents, making it an ideal choice for both commercial and industrial settings. The cupboard section boasts a single, perforated door, creating a practical storage option while allowing for air circulation. Measuring 525mm in width, 650mm in depth, and 900mm in height, it caters to diverse needs without compromising on quality or style.
Constructed from heavy-duty sheet steel for enhanced strength and durability
Supports a load capacity of 75kg per drawer, ensuring reliability for various items
Features three drawers with different heights for versatile storage options
Includes a cupboard section with a perforated door for optimal ventilation
