Bott 1 Door, 3 Drawer Steel Floor Standing Cabinet 900 mm 525mm, 650 mm
- RS Stock No.:
- 663-284
- Mfr. Part No.:
- 40018043.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP80,738.40
(exc. VAT)
PHP90,427.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP80,738.40 |
*price indicative
- RS Stock No.:
- 663-284
- Mfr. Part No.:
- 40018043.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Depth | 650mm | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 525mm | ||
Depth 650mm | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet with three drawers is designed for both robustness and versatility, featuring a reinforced steel construction that supports a total weight capacity of up to 1.5 tones. This practical cabinet not only provides ample storage with its 100% extension drawers configured at varying heights but also incorporates a cupboard section with a perform-lined door for efficient organization. Finished in durable powder coat paint, it offers aesthetic appeal in light grey and anthracite grey, making it suitable for a variety of workspaces. Its compact dimensions of 525x650x900mm ensure it fits seamlessly, while enhancing the functionality of your work area.
Constructed from heavy-duty sheet steel for enhanced durability
Supports a total capacity of up to 1.5 tones, making it ideal for heavy-duty storage
Includes three drawers with varying heights: 100mm, 125mm, and 150mm for versatile storage options
Drawers have a load capacity of up to 75kg each, suitable for storing tools and equipment
The cupboard section features a perform-lined door for efficient organization of larger items
