Bott 2 Door, 3 Drawer Steel Floor Standing Storage Cabinet 900 mm 80mm, 650 mm
- RS Stock No.:
- 662-847
- Mfr. Part No.:
- 40020033.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP111,964.81
(exc. VAT)
PHP125,400.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,964.81 |
*price indicative
- RS Stock No.:
- 662-847
- Mfr. Part No.:
- 40020033.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 900mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Steel | ||
Height 900mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet with three drawers is designed to provide efficient storage solutions for workplaces. Featuring robust, reinforced steel construction, this cabinet can support a total capacity of up to 1.5 tones, making it ideal for heavy-duty usage. The cabinet includes 100% extension drawers, ensuring easy access to stored items, while the cupboard section boasts double perforated lined doors for enhanced ventilation and organization. Finished in a durable powder coat paint in a stylish combination of light grey and anthracite grey, it not only meets functional needs but also adds a touch of modern elegance to any workspace. The dimensions of 800x650x900 mm make it a versatile choice for various environments.
Constructed from heavy-duty sheet steel for long-lasting durability
Holds a substantial weight with a total capacity of up to 1.5 tones
Equipped with three drawers, providing ample storage space for tools and equipment
Drawers feature a load capacity of 75 kg, suitable for heavy items
100% extension drawers ensure complete accessibility to contents
