Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 800 mm 80mm, 650 mm
- RS Stock No.:
- 663-546
- Mfr. Part No.:
- 40020021.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,233.99
(exc. VAT)
PHP108,902.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,233.99 |
*price indicative
- RS Stock No.:
- 663-546
- Mfr. Part No.:
- 40020021.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is designed to optimize storage in both industrial and office environments. Featuring a robust steel construction, this cabinet provides a total capacity of up to 1.5 tones, ensuring it stands up to demanding use while keeping your essentials securely stored. The cabinet includes two 100% extension drawers one 100mm and another 175mm in height making it easy to access contents from either level. With its stylish powder-coated finish in crimson red and light grey, the cabinet not only serves practical purposes but also adds a touch of modernity to your workspace. Its perforated doors provide enhanced ventilation while maintaining a sleek appearance, making the cabinet perfect for any setting requiring efficiency and aesthetic appeal.
Heavy-duty reinforced steel housing ensures durability
Total capacity supports loads of up to 1.5 tones for robust storage solutions
All drawers feature full extension for easy access to all items stored
Drawers can hold loads of up to 75kg, accommodating various tools and materials
Powder-coated finish in RAL 3004 crimson red and RAL 7035 light grey combines functionality with style
