Bott 1 Door, 2 Drawer Steel Floor Standing Storage Cabinet 800 mm 525mm, 650 mm
- RS Stock No.:
- 662-172
- Mfr. Part No.:
- 40018031.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP69,891.60
(exc. VAT)
PHP78,278.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,891.60 |
*price indicative
- RS Stock No.:
- 662-172
- Mfr. Part No.:
- 40018031.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 800mm | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 800mm | ||
Width 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is a sturdy and versatile storage solution designed for both domestic and professional environments. With its robust, reinforced steel housing, this cabinet accommodates a substantial total capacity of up to 1.5 tones, ensuring that it can handle a variety of tools and items. The design incorporates fully extending drawers, offering easy access and organization of contents. The cupboard features a uniquely perforated door for ventilation while maintaining a sleek aesthetic, and its durable powder-coated finish in both light and anthracite grey adds a touch of elegance. Measuring 525mm in width, 650mm in depth, and 800mm in height, it seamlessly fits into any workspace.
Robust steel construction ensures durability and long-lasting use
Heavy-duty design supports a total capacity of 1.5 tones for versatile storage
Fully extending drawers offer easy access to contents and improve organization
Double drawer configuration allows efficient categorization of tools and materials
