Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 800 mm 80mm, 650 mm
- RS Stock No.:
- 661-204
- Mfr. Part No.:
- 40020021.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,233.99
(exc. VAT)
PHP108,902.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,233.99 |
*price indicative
- RS Stock No.:
- 661-204
- Mfr. Part No.:
- 40020021.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet with two drawers is designed to enhance your workspace organization. This robust cabinet features a heavy-duty, reinforced steel housing, accommodating a total capacity of up to 1.5 tones. It boasts 100% extension drawers, allowing easy access to stored items. With a meticulously crafted drawer configuration comprising one 100mm drawer and one 175mm drawer, each capable of supporting up to 75kg, this product promises superior functionality. Its stylish yet durable finish combines a powder-coated gentian blue front and a light grey structure, making it an aesthetically pleasing addition to any professional setting. Measuring 800x650x800mm, this cabinet efficiently utilizes space while maintaining strength and stability for reliable storage solutions.
Heavy-duty reinforced steel housing ensures durability and stability
Optimized drawer configuration maximizes storage versatility
100% extension drawers provide complete access to contents
Stylish powder-coated finish in gentian blue offers a contemporary look
Light grey cabinet body complements various workspace aesthetics
