Bott 2 Door, 1 Drawer Steel Floor Standing Cabinet 600 mm 80mm, 525 mm
- RS Stock No.:
- 663-337
- Mfr. Part No.:
- 40012091.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP77,062.78
(exc. VAT)
PHP86,310.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,062.78 |
*price indicative
- RS Stock No.:
- 663-337
- Mfr. Part No.:
- 40012091.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 600mm | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Material Steel | ||
Height 600mm | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet offers a robust storage solution, perfect for environments requiring strength and durability. Constructed from reinforced sheet steel, this cabinet boasts a remarkable total capacity of up to 1.5 tones, ensuring it can withstand heavy usage. With an efficient configuration that includes a 75mm high drawer, rated to hold 75kg, it facilitates easy organization of tools and equipment. The cupboard section, featuring double perform lined doors, allows for effortless access to contents. Finished in a stylish powder coat paint in a modern light grey and anthracite grey, this cabinet not only blends well with various decors but is also built to last with a durable exterior, making it a practical choice for any workspace.
Heavy-duty reinforced steel construction ensures maximum durability
Total capacity of 1.5 tones accommodates extensive storage needs
Single drawer with a load capacity of 75kg for reliable storage
Compact dimensions of 800x525x600mm fit seamlessly into any workspace
Double perform lined doors enhance accessibility to stored items
