Bott 1 Door, 2 Drawer Steel Floor Standing Storage Cabinet 800 mm 650mm, 750 mm
- RS Stock No.:
- 661-438
- Mfr. Part No.:
- 40027011.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP81,975.27
(exc. VAT)
PHP91,812.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,975.27 |
*price indicative
- RS Stock No.:
- 661-438
- Mfr. Part No.:
- 40027011.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 800mm | |
| Standards/Approvals | No | |
| Depth | 750mm | |
| Width | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 800mm | ||
Standards/Approvals No | ||
Depth 750mm | ||
Width 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer-door cabinet is an essential storage solution designed to optimise your workspace. Featuring a robust design crafted from reinforced steel, this cabinet supports a substantial total capacity of up to 1.5 tonnes, making it ideal for heavy-duty applications. The cabinet includes two 100% extension drawers, which provide smooth access and ease of use, accommodating various item sizes with a maximum load capacity of 75kg per drawer. The stylish powder-coated finish in light grey ensures durability while maintaining an attractive appearance, seamlessly fitting into any environment. With a cupboard section featuring a single perforated lined door, this piece not only offers versatility but also enhances organisation for your tools and supplies, making it a valuable addition to your office or workshop.
Two smooth 100% extension drawers for easy access to contents
Powder coated surface for enhanced durability and a sleek finish
Single perfo lined door for versatile storage options
Dimensions allow for compact placement without sacrificing storage volume
Light grey colour complements various decors and environments
Designed to support a significant load with a 75kg capacity per drawer
