Bott 1 Door, 2 Drawer Sheet Steel Floor Standing Storage Cabinet 700 mm 650mm, 750 mm
- RS Stock No.:
- 662-059
- Mfr. Part No.:
- 40027001.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP76,656.11
(exc. VAT)
PHP85,854.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,656.11 |
*price indicative
- RS Stock No.:
- 662-059
- Mfr. Part No.:
- 40027001.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Depth | 750mm | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 650mm | ||
Depth 750mm | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer-door cabinet is engineered for ultimate organisation and resilience, providing a robust storage solution suited for any workspace. With a total capacity of up to 1.5 tonnes, this cabinet features a heavy-duty, reinforced steel housing complemented by 100% extension drawers. Its well-thought-out design includes a cupboard section with a single, perforated-lined door, ensuring both accessibility and security. Finished in a durable powder coat in a striking crimson red and light grey, this cabinet not only boasts functionality but also enhances the aesthetic of your environment. With dimensions of 650x750x700mm, it is the perfect size to fit seamlessly into both compact and spacious settings.
Constructed from high quality sheet steel for enhanced durability
Designed with two spacious drawers each supporting a load capacity of 75kg
Features a practical drawer configuration: one drawer at 75mm height and another at 100mm height
Includes a cupboard section with a unique perforated door for visibility and easy access
Finished in powder coat paint for a long lasting and appealing surface
Compact dimensions allow for space efficient use in various work settings
