Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 700 mm 80mm, 650 mm
- RS Stock No.:
- 663-766
- Mfr. Part No.:
- 40020011.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP93,332.65
(exc. VAT)
PHP104,532.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,332.65 |
*price indicative
- RS Stock No.:
- 663-766
- Mfr. Part No.:
- 40020011.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is expertly designed to enhance your workspace functionality while maintaining a stylish appearance. This robust storage solution features a heavy-duty, reinforced steel housing capable of supporting up to 1.5 tones in total capacity. With two 100% extension drawers, this cabinet ensures easy access to your tools and supplies. Additionally, the cupboards feature double, perform lined doors for secure storage. Available in a sleek gentian blue and light grey powder coat finish, the cabinet not only offers durability but also adds an aesthetic appeal to any environment. Its compact dimensions make it ideal for maximizing space efficiency without compromising on capability.
Constructed from durable sheet steel for longevity
Powder-coat finish resistant to wear and tear
Offers a substantial total capacity of 1.5 tones
Features two drawers with a load capacity of 75kg each for ample storage
Drawer heights of 75mm and 100mm cater to varying storage needs
Compact dimensions of 800x650x700mm for efficient space use
