Bott 2 Door Steel Floor Standing Cupboard 600 mm 525mm, 650 mm
- RS Stock No.:
- 663-214
- Mfr. Part No.:
- 40018110.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP49,797.27
(exc. VAT)
PHP55,772.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,797.27 |
*price indicative
- RS Stock No.:
- 663-214
- Mfr. Part No.:
- 40018110.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to seamlessly integrate into a variety of environments, providing a robust storage solution with a total capacity of up to 1.5 tones. This expertly crafted unit features a heavy-duty, reinforced steel housing for added durability, while the single perform panel lined door offers convenient access to contents. With an adjustable galvanized steel shelf capable of supporting up to 100kg, this cupboard is perfect for organizing tools and equipment in workshops or industrial settings. Finished in a striking RAL 5010 gentian blue with a complementary light grey topcoat, it measures 525mm in width, 650mm in depth, and 600mm in height, making it a practical addition to any workspace.
Heavy-duty, reinforced steel construction ensures durability and longevity
Capable of supporting a total capacity of 1.5 tones for extensive storage needs
Single perform panel lined door allows easy access while maintaining security
Adjustable galvanized steel shelf features a load capacity of 100kg, catering to varying storage requirements
Powder-coated finish provides durability while enhancing aesthetic appeal in a light grey color
