Bott 2 Door Steel Floor Standing Cupboard 600 mm 525mm, 650 mm
- RS Stock No.:
- 661-274
- Mfr. Part No.:
- 40018110.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP52,169.06
(exc. VAT)
PHP58,429.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,169.06 |
*price indicative
- RS Stock No.:
- 661-274
- Mfr. Part No.:
- 40018110.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 600mm | |
| Width | 525mm | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Steel | ||
Height 600mm | ||
Width 525mm | ||
Depth 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is engineered for robust storage solutions, featuring a heavy-duty reinforced steel housing capable of supporting up to 1.5 tones. Its single reinforced door, lined with a perforated panel, provides secure access to your essential tools and equipment. The cupboard incorporates a galvanized steel shelf, adjustable in height, offering flexibility to meet your storage needs. Finished in durable powder-coated paint in a clean RAL 7035 light grey, it seamlessly blends into any workspace, enhancing both functionality and aesthetic appeal. Compactly sized at 525mm in width, 650mm in depth, and 600mm in height, this cupboard is the ideal choice for workshops and garages seeking quality and resilience.
Heavy-duty reinforced steel housing for maximum strength and durability
Total capacity supports up to 1.5 tones, ensuring reliable storage
Single door with perforated panel for enhanced ventilation and visibility
One adjustable galvanized steel shelf with a load capacity of 100kg to accommodate a variety of items
Finished in RAL 7035 light grey, adding a modern touch to any environment
