Bott 1 Door Steel Floor Standing Cupboard 600 mm 525mm, 650 mm
- RS Stock No.:
- 663-518
- Mfr. Part No.:
- 40018110.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP52,169.06
(exc. VAT)
PHP58,429.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,169.06 |
*price indicative
- RS Stock No.:
- 663-518
- Mfr. Part No.:
- 40018110.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 600mm | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Steel | ||
Height 600mm | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is a robust storage solution designed for both strength and functionality. With its reinforced steel housing, this cupboard can support an impressive total capacity of up to 1.5 tones, making it ideal for heavy-duty applications. Featuring a single perform panel lined door and an adjustable galvanized steel shelf that accommodates loads up to 100 kg, it offers customizable storage options to suit your needs. Finished in a durable powder coat paint, the striking crimson red and light grey colors not only enhance its visual appeal but also ensure longevity in demanding environments. Compact in design at dimensions of 525x650x600mm, this cupboard is a reliable addition to any workspace.
Heavy-duty design with reinforced steel housing for maximum durability
Total capacity of up to 1.5 tones, accommodating significant storage needs
Single perform panel lined door enhances accessibility while maintaining security
Adjustable galvanized steel shelf allows for flexible storage configurations
Shelf load capacity of 100 kg ensures robust support for various items
