Bott 2 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 525 mm
- RS Stock No.:
- 663-433
- Mfr. Part No.:
- 40011060.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP45,775.39
(exc. VAT)
PHP51,268.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,775.39 |
*price indicative
- RS Stock No.:
- 663-433
- Mfr. Part No.:
- 40011060.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 650mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to provide robust storage solutions for various environments. With its heavy-duty, reinforced steel housing, this cupboard boasts a remarkable total capacity of up to 1.5 tones, making it ideal for demanding industrial applications. The single perform panel-lined door provides easy access to the adjustable galvanized steel shelf that supports loads of up to 100 kg. Finished in a striking gentian blue (RAL 5010) with a complementary light grey (RAL 7035) powder-coated surface, it ensures durability alongside aesthetics. Perfectly sized at 650x525x600mm, this cupboard is not only practical but also fits seamlessly into any workspace, ensuring your tools and materials are stored securely and efficiently.
Heavy-duty reinforced steel construction enhances durability and load-bearing capacity
A total capacity of up to 1.5 tones meets the demands of various storage needs
One adjustable galvanized steel shelf accommodates diverse storage requirements
Shelf supports loads of up to 100 kg, making it suitable for heavy tools and materials
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 750 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
