Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- RS Stock No.:
- 661-146
- Mfr. Part No.:
- 40013054.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP111,786.30
(exc. VAT)
PHP125,200.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,786.30 |
*price indicative
- RS Stock No.:
- 661-146
- Mfr. Part No.:
- 40013054.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 2m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 2m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio panel cupboard is designed to securely store tools and components, ensuring an organized workspace. Crafted from robust sheet steel, this cupboard features a heavy-duty, reinforced housing that accommodates a total capacity of up to 1.5 tones. Its double perforated panel lined doors and perforated back panel enhance ventilation while providing easy access to stored items. Finished in a sleek mix of durable powder coat paint in RAL 7035 light grey and RAL 5010 gentian blue, this cupboard not only delivers functionality but also adds a touch of modern style to any workshop or storage area. Measuring 1050mm in width, 525mm in depth, and 2000mm in height, it is the perfect solution for both professional and DIY environments.
Constructed with heavy-duty sheet steel for maximum durability
Total capacity of up to 1.5 tones for versatile storage
Double perforated doors enhance ventilation and accessibility
Stylish powder coat finish in RAL 7035 light grey and RAL 5010 gentian blue
Reinforced structure ensures long-lasting performance under heavy use
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
