Bott 1 Door Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
- RS Stock No.:
- 663-503
- Mfr. Part No.:
- 40019118.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP46,314.15
(exc. VAT)
PHP51,871.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,314.15 |
*price indicative
- RS Stock No.:
- 663-503
- Mfr. Part No.:
- 40019118.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 600mm | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Steel | ||
Height 600mm | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is a robust storage solution designed for both durability and efficiency in workspace environments. Featuring a stout, reinforced steel housing capable of supporting a total weight of up to 1.5 tones, this cupboard is well-suited for heavy-duty applications. Its intelligently designed single door, lined with perforated panels, offers easy access while accommodating an adjustable galvanized steel shelf, which can hold up to 100kg. Boasting a stylish finish in durable powder coat paint available in RAL 7016 anthracite grey and RAL 7035 light grey, this cupboard adds both aesthetic appeal and practicality to any setting. With compact dimensions, it fits seamlessly into various spaces, ensuring optimal use of your workspace.
Constructed with heavy-duty, reinforced steel for exceptional strength
Total capacity supports up to 1.5 tones, ideal for demanding storage needs
Adjustable galvanized steel shelf can hold loads of up to 100kg
Single door with perforated panel lining offers both ventilation and visibility
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 800 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 900 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.2 m 650mm, 650 mm
- Bott 1 Door 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm
