Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
- RS Stock No.:
- 662-264
- Mfr. Part No.:
- 40019118.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP44,208.82
(exc. VAT)
PHP49,513.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,208.82 |
*price indicative
- RS Stock No.:
- 662-264
- Mfr. Part No.:
- 40019118.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 600mm | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 600mm | ||
Width 650mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to meet the demanding storage needs of various environments, providing a robust solution for secure storage. Featuring a solid heavy-duty steel construction, this cupboard combines strength with functional design, offering an impressive total capacity of up to 1.5 tones. The single reinforced door, lined with a perforated panel, ensures easy access while maintaining durability. Accompanied by an adjustable galvanized steel shelf capable of supporting up to 100kg, this cupboard is perfect for organizing tools, equipment, and more. Finished in a stylish powder coat paint, the cupboard is available in a striking crimson red, complemented by light grey for added aesthetics. Its compact dimensions of 650x650x600mm make it a versatile addition to various workspaces.
Heavy-duty, reinforced steel housing for exceptional durability
Total capacity of up to 1.5 tones, supporting extensive storage needs
Single perforated door design offers enhanced accessibility
Adjustable galvanized steel shelf holds up to 100kg for flexible organization
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 800 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 900 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.2 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 525 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 750 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
