Bott 1 Door Steel Floor Standing Cupboard 600 mm 650mm, 525 mm
- RS Stock No.:
- 662-390
- Mfr. Part No.:
- 40011060.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP43,694.31
(exc. VAT)
PHP48,937.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,694.31 |
*price indicative
- RS Stock No.:
- 662-390
- Mfr. Part No.:
- 40011060.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 650mm | |
| Depth | 525mm | |
| Height | 600mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Steel | ||
Width 650mm | ||
Depth 525mm | ||
Height 600mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for robust storage solutions, featuring a heavy-duty reinforced steel housing that offers an impressive total capacity of up to 1.5 tones. This practical cupboard is equipped with a single perforated panel-lined door and a galvanized steel shelf that is both adjustable and capable of supporting up to 100kg. Finished in a durable powder coat paint, it is available in a sophisticated anthracite grey (RAL 7016) and a light grey (RAL 7035) to blend seamlessly into any workspace. Measuring 650mm in width, 525mm in depth, and 600mm in height, it's perfectly sized for a variety of storage needs while maintaining a lightweight design with a gross weight of only 37.30kg.
Reinforced steel housing ensures durability and reliability for heavy loads
Total capacity of 1.5 tones accommodates various storage requirements
Single perforated panel-lined door provides security while maintaining visibility
Adjustable galvanized steel shelf allows customization to fit different items
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 525 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 750 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 800 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 900 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 525mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
