Bott 1 Door Steel Floor Standing Cupboard 900 mm 650mm, 650 mm
- RS Stock No.:
- 661-551
- Mfr. Part No.:
- 40019163.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP59,265.19
(exc. VAT)
PHP66,377.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,265.19 |
*price indicative
- RS Stock No.:
- 661-551
- Mfr. Part No.:
- 40019163.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is expertly designed to offer robust storage solutions while enhancing the efficiency of your workspace. Featuring a heavy-duty, reinforced steel housing, this cupboard can support an impressive total capacity of up to 1.5 tones. Its thoughtfully crafted design includes a single perform panel-lined door that not only ensures easy access but also provides ample ventilation, while the two adjustable galvanized steel shelves allow for flexible storage tailored to your needs. Finished in a durable powder-coated paint in a sophisticated combination of light grey and crimson red, the cubio shelf cupboard is both functional and aesthetically pleasing, making it an ideal addition to any workshop or industrial setting.
Heavy-duty reinforced steel housing ensures long-lasting durability
Total capacity of up to 1.5 tones accommodates various storage needs
Single door with perforated panel enhances easy access and ventilation
Two adjustable galvanized steel shelves offer customizable storage
Powder-coated surface provides a resistant and attractive finish
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 900 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 800 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.2 m 650mm, 650 mm
- Bott 1 Door 650 mm
- Bott 1 Door 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
