Bott 1 Door Sheet Steel Floor Standing Cupboard 800 mm 650mm, 650 mm
- RS Stock No.:
- 662-426
- Mfr. Part No.:
- 40019120.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP53,861.59
(exc. VAT)
PHP60,324.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,861.59 |
*price indicative
- RS Stock No.:
- 662-426
- Mfr. Part No.:
- 40019120.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Depth | 650mm | |
| Width | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 800mm | ||
Depth 650mm | ||
Width 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to meet the robust storage needs of any workspace. Featuring a heavy-duty, reinforced steel housing with a total capacity of up to 1.5 tones, this cupboard combines durability with efficiency. The cupboard is equipped with a single perforated panel door, providing easy access to the contents while enhancing ventilation. Inside, you'll find two adjustable galvanized steel shelves, each able to support a load of 100kg, making it ideal for storing tools, equipment, or materials. Finished in a sleek, contemporary light grey powder coat, the cupboard not only ensures longevity but also complements any office or workshop aesthetic. With its compact dimensions of 650x650x800mm, this versatile storage solution is perfect for utilizing space effectively whilst maintaining style and functionality.
Heavy-duty reinforced steel housing offers enhanced durability
Total capacity of up to 1.5 tones supports robust storage requirements
Single perforated door allows for easy access while ensuring air circulation
Two adjustable galvanized steel shelves provide versatile storage options
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 800 mm 650mm, 650 mm
- Bott 1 Door 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 900 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.2 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm
