Bott 1 Door Sheet Steel Floor Standing Cupboard 800 mm 650mm, 650 mm
- RS Stock No.:
- 663-898
- Mfr. Part No.:
- 40019120.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP53,861.59
(exc. VAT)
PHP60,324.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,861.59 |
*price indicative
- RS Stock No.:
- 663-898
- Mfr. Part No.:
- 40019120.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 650mm | ||
Standards/Approvals No | ||
Height 800mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is engineered for durability and efficiency, catering to environments requiring robust storage solutions. This heavy-duty unit features reinforced steel housing with an impressive total capacity of 1.5 tones. The cupboard comes equipped with a single, perforated panel-lined door and two adjustable galvanized steel shelves, each capable of supporting up to 100 kg U.D.L. Designed to withstand the rigors of daily use, it is finished in a stylish powder coat paint, combining light grey and crimson red for an aesthetically pleasing yet practical addition to any workspace. Its compact dimensions of 650x650x800 mm make it ideal for utilizing space without compromising on capacity or accessibility.
Heavy-duty reinforced steel construction ensures longevity and structural integrity
Single perforated door enhances ventilation and accessibility
Two adjustable galvanized steel shelves allow for flexible storage configurations
100 kg shelf load capacity per shelf accommodates various equipment and materials
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 800 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 900 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.2 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm
- Bott 1 Door 650 mm
