Bott 1 Door Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- RS Stock No.:
- 662-160
- Mfr. Part No.:
- 40019158.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP83,668.53
(exc. VAT)
PHP93,708.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,668.53 |
*price indicative
- RS Stock No.:
- 662-160
- Mfr. Part No.:
- 40019158.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Height | 1.6m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Depth 650mm | ||
Width 650mm | ||
Standards/Approvals No | ||
Height 1.6m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to enhance storage solutions in various environments, combining robust construction with practicality. Featuring a heavy-duty steel housing, it can support a total capacity of up to 1.5 tones, making it ideal for storing essential items securely. The cupboard showcases a single perform panel lined door that reinforces both strength and accessibility, alongside three adjustable galvanized steel shelves, each capable of holding 100kg. Finished in a durable, light grey powder coat, this cupboard not only offers functionality but integrates seamlessly into any workspace. With dimensions of 650x650x1600mm, it maximizes vertical space while providing ample storage room for a range of products.
Heavy-duty steel housing provides exceptional durability and strength
Total capacity of 1.5 tones ensures reliable storage for heavy items
Single perform panel lined door allows for easy access and visibility of contents
Three adjustable galvanized steel shelves offer versatile storage configurations
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.2 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm
