Bott 1 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- RS Stock No.:
- 663-978
- Mfr. Part No.:
- 40021214.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP128,367.51
(exc. VAT)
PHP143,771.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,367.51 |
*price indicative
- RS Stock No.:
- 663-978
- Mfr. Part No.:
- 40021214.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1.6m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1.6m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard combines sleek design with exceptional functionality, crafted to meet the demands of modern workspaces. Designed with a robust, reinforced steel housing, it can safely accommodate up to 1.5 tonnes, making it an ideal storage solution for a variety of tools and materials. Its double, sliding doors offer easy access, while the three adjustable galvanised steel shelves support a substantial load of up to 100 kg per shelf. Finished in a durable powder coat in RAL 7035 light grey, this cupboard not only ensures longevity but also adds a touch of professional elegance to your environment. With dimensions of 1050x650x1600 mm, it fits seamlessly into any industrial setting, providing the perfect blend of strength and style.
Heavy duty reinforced steel housing ensures durability and strength
Double sliding doors facilitate convenient access to contents
Three adjustable galvanised steel shelves accommodate varying storage needs
Each shelf supports a load capacity of 100 kg providing robust support
Smooth powder coated finish in RAL 7035 light grey for a professional appearance
Compact dimensions make it suitable for diverse workspaces without sacrificing storage space
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 1 Door 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- Bott 1 Door 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
