Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm
- RS Stock No.:
- 661-290
- Mfr. Part No.:
- 40019125.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP99,366.19
(exc. VAT)
PHP111,290.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,366.19 |
*price indicative
- RS Stock No.:
- 661-290
- Mfr. Part No.:
- 40019125.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 650mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is expertly designed to offer robust storage solutions for various industrial and commercial environments. With its heavy-duty, reinforced steel housing, this cupboard can support a total capacity of up to 1.5 tones, ensuring durability and reliability in storing essential items. The single, perforated panel-lined door provides easy access, while the four adjustable galvanized steel shelves allow for versatile storage configurations, accommodating loads of up to 100kg per shelf. Finished in a high-quality powder coat in both anthracite grey and light grey, this cupboard not only preserves functionality but also adds a modern touch to your workspace. Measuring 650mm in width, 650mm in depth, and 2000mm in height, this spacious unit is ideal for efficient organization in any setting.
Heavy-duty steel construction ensures long-lasting durability
Total capacity of up to 1.5 tones for maximum storage efficiency
Single perforated door design enables easy access to stored items
Four adjustable shelves support up to 100kg each for versatile storage options
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.2 m 650mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
