Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-696
- Mfr. Part No.:
- 40021129.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP167,679.04
(exc. VAT)
PHP187,800.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP167,679.04 |
*price indicative
- RS Stock No.:
- 662-696
- Mfr. Part No.:
- 40021129.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Bin Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Bin Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Depth 650mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio bin cupboard is a robust storage solution designed for heavy-duty use, featuring an impressive total capacity of up to 1.5 tonnes. Constructed from reinforced sheet steel, this cupboard boasts double louvre panel-lined doors for superior organisation and accessibility. The durable powder coat finish in RAL 7035 light grey and RAL 3004 crimson red not only enhances its visual appeal but also increases its longevity in demanding environments. With its practical dimensions of 1050mm in width, 650mm in depth, and a height of 2000mm, this cupboard is ideal for optimising storage space while maintaining a professional appearance. It's designed specifically for heavy and bulk items, making it a trustworthy addition to your workspace.
Constructed from heavy duty reinforced sheet steel for enhanced durability
Double louvre panel lined doors provide efficient organisation and easy access to stored items
Finished in a resilient powder coat to withstand wear and tear
Available in eye catching RAL 3004 crimson red and RAL 7035 light grey for a stylish appearance
Practical dimensions make it suitable for various workspace configurations
Designed for optimal storage of tools and equipment enhancing workspace efficiency
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
