Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-645
- Mfr. Part No.:
- 40021127.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP115,691.56
(exc. VAT)
PHP129,574.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,691.56 |
*price indicative
- RS Stock No.:
- 662-645
- Mfr. Part No.:
- 40021127.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 2m | |
| Width | 1.05m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 2m | ||
Width 1.05m | ||
Depth 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is expertly designed for robust storage solutions, featuring a heavy-duty, reinforced steel housing. Capable of supporting up to 1.5 tonnes, this cupboard showcases double, louvre panel-lined doors and a perforated back panel, ensuring maximum durability and efficient use of space. Finished in a sleek, light grey powder coat (RAL 7035), it not only adds a modern touch to any workspace but is also built to withstand the rigours of industrial environments. With dimensions of 1050mm in width, 650mm in depth, and 2000mm in height, this cupboard is an ideal choice for professionals seeking secure and reliable storage for tools and equipment.
Constructed with reinforced sheet steel for unparalleled strength
Features double doors with a louvre panel design for improved ventilation
Equipped with a perforated back panel to enhance versatility and storage options
Powder coated finish in light grey for durability and aesthetic appeal
Dimensions tailored for efficient space management in various workspaces
Designed to meet the demands of professional and industrial applications
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
