Bott 2 Door Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- RS Stock No.:
- 663-390
- Mfr. Part No.:
- 40019121.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP59,280.04
(exc. VAT)
PHP66,393.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,280.04 |
*price indicative
- RS Stock No.:
- 663-390
- Mfr. Part No.:
- 40019121.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Height | 1m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 650mm | ||
Standards/Approvals No | ||
Height 1m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for optimal storage solutions, featuring a robust structure that accommodates a total capacity of up to 1.5 tones. This cupboard is crafted with a heavy-duty reinforced steel housing, ensuring durability and security for your essentials. It comes with a single perforated panel-lined door, which offers easy access and visibility. Inside, you will find two adjustable galvanized steel shelves, each capable of holding up to 100kg, making it perfect for accommodating various items. Its sleek design, finished in a durable powder coat paint in crimson red and light grey, complements any workspace while maintaining functionality. With dimensions of WxDxH: 650x650x1000mm, this cupboard is compact yet efficient, ideal for maximizing storage space in workshops or professional environments.
Constructed with heavy-duty reinforced steel for superior durability
Total capacity of up to 1.5 tones ensures plenty of storage potential
Equipped with two adjustable galvanized steel shelves for versatile storage options
Each shelf supports a load of up to 100kg, suitable for heavy items
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.2 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 900 mm 650mm, 650 mm
