Bott 2 Door Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 661-940
- Mfr. Part No.:
- 41006002.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP116,400.02
(exc. VAT)
PHP130,368.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,400.02 |
*price indicative
- RS Stock No.:
- 661-940
- Mfr. Part No.:
- 41006002.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 890mm | |
| Depth | 525mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 890mm | ||
Depth 525mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley is designed for efficiency and functionality in various workplace settings. With its heavy-duty, reinforced steel housing and generous storage capacity, this trolley offers independent, double cupboard sections specifically tailored for tool and equipment storage. The durable lino top serves as a robust work surface, making it perfect for maintenance tasks or assembly work. Finished in a stylish, powder-coated anthracite grey, the trolley blends functionality with an aesthetically pleasing design. Measuring 1050mm wide, 525mm deep, and 890mm high, it's both compact and spacious, ensuring ease of movement without compromising on storage needs.
Sturdy construction with reinforced steel housing for enhanced durability
Double independent storage sections facilitate optimal organisation
Features a robust linen top, ensuring a reliable workspace for various tasks
Finished in a powder-coated finish, providing a stylish and protective layer
Compact dimensions enable easy manoeuvrability in tight spaces
Equipped with 125mm diameter castors for smooth movement across different surfaces
Includes twin reinforced doors for secure storage access
Two galvanised steel shelves with significant load capacity support heavy equipment
