Bott, 6 Drawer Sheet Steel Floor Standing Storage Cabinet 1090 mm 80mm, 650 mm
- RS Stock No.:
- 661-212
- Mfr. Part No.:
- 40402160.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP151,808.95
(exc. VAT)
PHP170,026.02
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,808.95 |
*price indicative
- RS Stock No.:
- 661-212
- Mfr. Part No.:
- 40402160.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 1090mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 1090mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 6 drawers is meticulously designed to enhance your workspace efficiency. This robust cabinet boasts a heavy duty, reinforced steel housing, complemented by a lino worktop perfect for various applications. Offering ultimate convenience, it features 100% extension drawers with blocking mechanisms for safe operation. The spacious drawer configuration allows for effective organisation of your tools and materials, while the durable powder coat finish in striking crimson red and light grey ensures a professional appearance and long lasting protection. With its 125mm diameter castors, this mobile cabinet is easily manoeuvrable, making it an ideal addition to any workshop or workspace.
Constructed from robust sheet steel for enhanced durability
100% extension drawers provide full access for easy use
Unique drawer blocking system ensures safety when accessing multiple drawers
Versatile drawer configuration accommodates a variety of tools and supplies
125mm diameter castors allow for seamless mobility across various surfaces
Accommodates diverse work needs with its spacious dimensions of 800x650x1090mm
