Bott, 6 Drawer Steel Floor Standing Cabinet 1.09 m 80mm, 650 mm
- RS Stock No.:
- 662-603
- Mfr. Part No.:
- 40402159.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP165,421.51
(exc. VAT)
PHP185,272.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP165,421.51 |
*price indicative
- RS Stock No.:
- 662-603
- Mfr. Part No.:
- 40402159.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 1.09m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 1.09m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed to enhance your workspace efficiency with its robust and versatile storage solutions. Featuring six drawers, this cabinet ensures streamlined organisation of tools and materials, adapting effortlessly to the diverse needs of any workshop or office environment. Constructed with a heavy duty, reinforced steel housing, it combines durability with a sleek finish in anthracite grey and light grey. Its 100% extension drawers offer easy access to contents whilst the heavy duty castors allow for seamless mobility within any space. The multiplex beech worktop not only provides an expansive surface for various tasks but also complements the sleek design, ensuring functionality meets style.
Heavy duty reinforced steel housing ensures long lasting durability
Six drawers provide ample storage for diverse tools and supplies
100% extension drawers allow for easy access to all contents
125mm durable castors enable effortless movement and positioning
Drawer load capacity of 50kg accommodates heavy items securely
Multiplex beech worktop offers a spacious and sturdy workspace
Finished in powder coat paint for enhanced wear resistance
