Bott, 7 Drawer Steel Floor Standing Cabinet 1.09 m 80mm, 650 mm
- RS Stock No.:
- 662-566
- Mfr. Part No.:
- 40402162.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP178,034.65
(exc. VAT)
PHP199,398.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP178,034.65 |
*price indicative
- RS Stock No.:
- 662-566
- Mfr. Part No.:
- 40402162.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 1.09m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Material Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 1.09m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is a robust and versatile storage solution designed to enhance organisation within any workspace. Crafted with a heavy duty, reinforced steel housing, it maximises durability and structural integrity. Featuring seven 100% extension drawers, this cabinet allows for easy access to your tools and materials, ensuring efficiency during use. The functional design includes a lino worktop, providing an additional workspace ideal for various tasks. Finished in an attractive powder coat paint, it combines practicality with aesthetic appeal, making it a perfect fit for any professional setting. Its thoughtful drawer configuration caters to different storage needs, ensuring every item has its place.
Constructed with reinforced steel for exceptional stability
Lino worktop serves as a practical surface for work
Finished in durable powder coat paint to enhance longevity
Designed with 125mm diameter castors for easy mobility
Drawer blocking mechanism promotes safety and prevents overloading
Stylishly finished in gentian blue and light grey for modern appeal
