Bott, 6 Drawer Steel Floor Standing Storage Cabinet 1.09 m 80mm, 650 mm
- RS Stock No.:
- 664-063
- Mfr. Part No.:
- 40402159.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP157,902.49
(exc. VAT)
PHP176,850.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP157,902.49 |
*price indicative
- RS Stock No.:
- 664-063
- Mfr. Part No.:
- 40402159.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 1.09m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 1.09m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with multiplex worktop is a robust and versatile storage solution designed to enhance your workspace. Crafted from heavy duty, reinforced steel, this cabinet features six 100% extension drawers that provide ample storage for tools and equipment while ensuring easy access. The stylish yet durable powder coated finish in RAL 7035 light grey not only complements modern decor but also withstands daily wear and tear. With a maximum drawer load capacity of 50kg and a smart arrangement of drawers measuring different heights, this cabinet offers both organisation and efficiency, making it an indispensable addition to workshops and garages alike.
Heavy duty steel housing ensures durability and longevity
Push pull handles offer intuitive accessibility and operation
The cabinet is equipped with six drawers of varying heights for organised storage
Easy mobility with 125mm diameter castors enabling flexible placement around the workspace
Stylishly finished in light grey powder coat paint for a modern look
Multiplex worktop in beech provides a sturdy surface for working tasks
