Bott, 6 Drawer Sheet Steel Floor Standing Storage Cabinet 1.09 m 80mm, 650 mm
- RS Stock No.:
- 661-806
- Mfr. Part No.:
- 40402159.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP165,421.51
(exc. VAT)
PHP185,272.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP165,421.51 |
*price indicative
- RS Stock No.:
- 661-806
- Mfr. Part No.:
- 40402159.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1.09m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1.09m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with six drawers is designed to optimise your workspace while ensuring functionality and robustness. Featuring a heavy duty, reinforced steel housing, this cabinet is equipped with an innovative push pull handle for effortless transport. With 100% extension drawers, specific configurations allow you to store items efficiently, suited for demanding environments. Its sleek finish, available in both gentian blue and light grey, adds a professional touch to any area. At dimensions of 800mm x 650mm x 1090mm and a gross weight of 119.89kg, this cabinet is more than just storage; it's an integral part of a productive workspace.
Heavy duty construction ensures durability in demanding work environments
Push pull handle enhances mobility for smooth transport
Includes various drawer heights to accommodate different tool and supply sizes
Finished in durable powder coat paint for a sleek and professional look
Features 125mm diameter castors for easy movement across surfaces
Designed with a beech multiplex worktop ideal for practical workspace use
