Bott, 7 Drawer Steel Floor Standing Storage Cabinet 1.09 m 80mm, 650 mm
- RS Stock No.:
- 663-870
- Mfr. Part No.:
- 40402162.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP169,941.82
(exc. VAT)
PHP190,334.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP169,941.82 |
*price indicative
- RS Stock No.:
- 663-870
- Mfr. Part No.:
- 40402162.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 1.09m | |
| Width | 80mm | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Material Steel | ||
Height 1.09m | ||
Width 80mm | ||
Depth 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is an essential solution for anyone needing a robust and versatile storage option. Designed with a heavy duty, reinforced steel housing, this cabinet boasts seven fully extending drawers, ensuring convenient access to your tools and supplies. The cabinet features a sleek lino worktop for extra workspace, wrapped in a durable powder coated finish that comes in a striking crimson red with light grey accents. Measuring 800mm in width, 650mm in depth, and 1090mm in height, it fits neatly into any workspace while offering ample storage capacity. This mobile cabinet is perfect for workshop or garage use, delivering both resilience and functionality.
Heavy duty reinforced steel housing for lasting durability
Seven drawers with complete 100% extension ease access
Drawer blocking technology enhances safety during use
Finished with powder coated paint for a professional look
Ample storage with various drawer configurations for versatile usage
Designed with a practical lino worktop for added workspace
Lightweight design with a gross weight of just 124.83kg
