Bott, 6 Drawer Steel Floor Standing Storage Cabinet 1.09 m 80mm, 650 mm
- RS Stock No.:
- 663-946
- Mfr. Part No.:
- 40402160.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP164,857.02
(exc. VAT)
PHP184,639.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP164,857.02 |
*price indicative
- RS Stock No.:
- 663-946
- Mfr. Part No.:
- 40402160.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 1.09m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 1.09m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with six drawers and a durable lino worktop is designed for efficient organisation in professional spaces. Crafted with a robust, reinforced steel housing, this cabinet ensures longevity while providing 100% extension drawers for easy access to tools and supplies. The well thought out configuration accommodates various drawer heights, making it versatile for different types of storage needs. Finished in a sleek light grey powder coat, this cabinet not only adds a contemporary touch to your workspace but also guarantees practicality with its heavy duty design. Ideal for workshops or garages, the cabinets' 125mm castors offer mobility without sacrificing stability, promoting a dynamic work environment.
Heavy duty reinforced steel housing provides exceptional durability
Six drawers with 100% extension allow for full accessibility
Drawer blocking system enhances safety during use
Multiple drawer heights accommodate a variety of storage needs
Light grey powder coated finish offers a modern aesthetic and excellent resistance to wear
125mm diameter castors ensure easy mobility across different surfaces
Lino worktop offers a resilient surface for working and additional storage
Designed for efficient space management in workshops or professional settings
