Bott, 7 Drawer Sheet Steel Floor Standing Storage Cabinet 1.09 m 80mm, 650 mm
- RS Stock No.:
- 662-193
- Mfr. Part No.:
- 40402162.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP169,941.82
(exc. VAT)
PHP190,334.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP169,941.82 |
*price indicative
- RS Stock No.:
- 662-193
- Mfr. Part No.:
- 40402162.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 1.09m | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 1.09m | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is a practical solution designed to optimise your workspace. Featuring a robust, reinforced steel housing, this cabinet not only offers a stylish touch to your setting but also ensures durability. With seven fully extending drawers, including specific configurations for varying heights, it provides ample storage space while maintaining easy accessibility. The cabinets lino worktop serves as an additional workspace, enhancing its functionality. Finished in a light grey powder coat, it exemplifies both aesthetic appeal and resilience, making it an ideal addition for workshop or office environments.
Constructed from heavy duty sheet steel for enhanced durability
Equipped with a push pull handle for effortless mobility
Drawer heights range from 75mm to 200mm to accommodate various tools and supplies
Designed with 125mm diameter castors for easy movement across different surfaces
Finished in RAL 7035 light grey for a clean and modern appearance
Provides a total load capacity of 50kg per drawer which ensuring it meets diverse storage needs
